Cart

AP431SBN1TR-G1

DIODES INC

2,495V SHUNT REGUL.1,0% SOT23N1
Supplier: Diodes Incorporated
Matchcode: AP431SBN1TR-G1
Rutronik No.: ICREF1197
Unit Pack: 3000
MOQ: 3000
package: SOT23-3N1
Packaging: REEL
On request
0.0567 $
170.10 $

Parameter

V out
2.49 V
Vcc(min)
2.5 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3N1
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?