Cart

AP3988MTR-G1

DIODES INC AP3988MTR-G1

image shown is a representation only

DIODES INC

DC-DC 30V 1.5A SO-7
Supplier: Diodes Incorporated
Matchcode: AP3988MTR-G1
Rutronik No.: ICPWM8352
Unit Pack: 4000
MOQ: 4000
package: SO-7
Packaging: REEL
On request
0.3508 $
1,403.20 $

Prices

4,000 0.3508 $
8,000 0.2763 $
12,000 0.2675 $
16,000 0.25 $

Parameter

Type
DCDC
V(cc)
25 V
V(in) max
30 V
I(out)
1.5 A
T(A) min
-40 °C
f(s)
60000 Hz
T(A) max
85 °C
Automotive
NO
Package
SO-7
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?