Cart

AP393SG-13

DIODES INC AP393SG-13

image shown is a representation only

DIODES INC

2xComp 1.3µs SO8 SMD
Supplier: Diodes Incorporated
Matchcode: AP393SG-13
Rutronik No.: ICKOMP4591
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
0.0803 $
200.75 $

Parameter

Channels
2
R2R
No
Input offset
4 mV
Input bias
150 pA
Icc/ Channel
50000 µA
Response time
0.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?