Cart

AP3615FNTR-G1

DIODES INC AP3615FNTR-G1

image shown is a representation only

DIODES INC

LEDDr 5.5V 20mA U QFN-16
Supplier: Diodes Incorporated
Matchcode: AP3615FNTR-G1
Rutronik No.: LEDDRV1421
Unit Pack: 5000
MOQ: 5000
package: QFN-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.258 $
1,290.00 $

Prices

5,000 0.258 $
10,000 0.2282 $

Parameter

Type
CHARGE PUM
V(in)max
5.5 V
V(out)
5.5 V
I(out)
0.02 A
Package
QFN-16
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?