Cart

AP3427MDNTR-G1

DIODES INC AP3427MDNTR-G1

image shown is a representation only

DIODES INC

DC-DC DUAL 1.2A D DFN-10 SMD
Supplier: Diodes Incorporated
Matchcode: AP3427MDNTR-G1
Rutronik No.: ICPWM8293
Unit Pack: 5000
MOQ: 5000
package: DFN-10
Packaging: REEL
On request
0.334 $
1,670.00 $

Parameter

Type
BUCK
V(cc)
5.5 V
V(in) max
6.5 V
I(out)
1 A
f(s)
150000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?