Cart

AP3108LGSTR-G1

DIODES INC AP3108LGSTR-G1

image shown is a representation only

DIODES INC

ACDC PWM 700V 0.5A
Supplier: Diodes Incorporated
Matchcode: AP3108LGSTR-G1
Rutronik No.: ICPWM8374
Unit Pack: 4000
MOQ: 4000
package: SSOP-9
Packaging: REEL
On request
0.3837 $
1,534.80 $

Prices

4,000 0.3837 $
8,000 0.3573 $

ACDC PWM 700V 0.5A Description


The AP3108L is a Current Mode PWM controller with HV-start up, optimized for off-line power supplies that require ultra-low standby power, high-power density and comprehensive protection. Operating with secondary-side USB- PD/Rapid charge controllers, it provides versatile solution applications which require a wide dynamic output power range.


The AP3108L integrates the high-voltage start-up function through its HV pin which removes the external start-up resistor and reduces standby loss. Its HV pin also realizes X-CAP discharge function, saving power when an X-CAP is connected to a system by automatically discharging it when the AC line voltage is off.


The AP3108L integrates a VCC LDO, improving the AP3108L accuracy in applications that have wide output voltage ranges.


The AP3108L provides versatile system protections function such as secondary side OVP, secondary side UVP, constant output current limit, cycle-by-cycle primary current limit, brown-out protection, programmable external OTP, etc.


It is available in the small footprint SSOP-9 package.


 


Advantages


  • Multiple modes of operation: 65kHz CCM PWM Mode, Green-Mode and Burst Mode optimizing efficiency across all load levels
  • High voltage startup/ X-cap discharge function achieves ultra-low standby power loss
  • Internal 100V LDO regulates Vcc improves performance, reduces BOM count and simplifies systemdesign
  • Constant output current limitation maintains same overcurrent limit over a wide output voltage range
  • Precise Output overvoltage/undervoltage protection(SOVP/SUVP) improves the OVP/UVP performance
  • AC input brown-out protection(BNO) Prevents BNO system damage due to ultra-low line condition


 


Applications


  • USB PD
  • Rapid Charger
  • Notebook Adaptor
  • General AC/DC Adaptor


Parameter

Type
ACDC
V(cc)
40 V
V(in) max
700 V
I(out)
0.5 A
f(s)
70000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SSOP-9
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?