Cart

AP3039AMTR-G1

DIODES INC AP3039AMTR-G1

image shown is a representation only

DIODES INC

DC-DC 27V SO-14 SMD
Supplier: Diodes Incorporated
Matchcode: AP3039AMTR-G1
Rutronik No.: ICPWM8043
Unit Pack: 4000
MOQ: 4000
package: SO-14
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2018
0.286 $
1,144.00 $

Prices

4,000 0.286 $
8,000 0.2252 $
12,000 0.218 $
16,000 0.2037 $
Article with this quantity is not orderable.

Parameter

Type
BOOST
V(cc)
20 V
V(in) max
27 V
T(A) min
-40 °C
f(s)
1000000 Hz
T(A) max
85 °C
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?