Cart

AP3019AKTR-G1

DIODES INC AP3019AKTR-G1

image shown is a representation only

DIODES INC

LEDDr 20V 260mA U SOT-23-6
Supplier: Diodes Incorporated
Matchcode: AP3019AKTR-G1
Rutronik No.: LEDDRV1468
Unit Pack: 3000
MOQ: 3000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2183 $
654.90 $

Prices

3,000 0.2183 $
6,000 0.1892 $
12,000 0.1747 $
18,000 0.1674 $

Parameter

V(in)max
20 V
I(out)
0.2 A
Package
SOT23-6
Automotive
NO
T(A)max
85 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
100000 Hz
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?