AP22814ASN-7
![DIODES INC DIODES INC](https://www.rutronik24.com/images/logos/diodes_inc_medium.png)
![DIODES INC AP22814ASN-7](https://www.rutronik24.com/pim/direct/diodesinc/medium/diodesinc-ap22814asn-7.jpg)
image shown is a representation only
Description:
USB Power Switch DFN2020-6 SMD
Supplier:
DIODES INC
Matchcode:
AP22814ASN-7
Rutronik No.:
ICIFP46369
Unit Pack:
3000
MOQ:
3000
package:
DFN2020-6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- DFN2020-6
- Channels
- 1
- R(on,typ)/Ch
- 50 mOhm
- V(op,min)
- 2.7 V
- V(op,max)
- 5.5 V
- I(lim,max)/Ch
- 3 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 0.3 V
- V(in,max)
- 6 V
- V(op,abs,max)
- 5.7 V
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- Application
- Consumer
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 1700 µs
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.