Cart

AP2204RB-5.0TRG1

DIODES INC AP2204RB-5.0TRG1

image shown is a representation only

DIODES INC

LDO VREG 5.0V 0.2A SOT89
Supplier: Diodes Incorporated
Matchcode: AP2204RB-5.0TRG1
Rutronik No.: ICSPR10263
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.161 $
161.00 $

Prices

1,000 0.161 $
2,000 0.1268 $
3,000 0.1228 $
5,000 0.1187 $
8,000 0.1147 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
200 A
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
24 V
Dropout Voltage
100 mV
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?