Cart

AP2204RA-3.3TRG1

DIODES INC AP2204RA-3.3TRG1

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.15A SOT89
Supplier: Diodes Incorporated
Matchcode: AP2204RA-3.3TRG1
Rutronik No.: ICSPR9982
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
Soon available
0.1004 $
100.40 $

Prices

1,000 0.1004 $
2,000 0.0904 $
3,000 0.0896 $
5,000 0.0887 $
8,000 0.087 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Tolerance
2 %
Op.Temp R.min
0 °C
Op.Temp R.max
150 °C
Input Voltage
24 V
Dropout Voltage
100 mV
Overtemp.prot.
YES
Automotive
NO
Package
SOT89
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?