Cart

AP2191DWG-7

DIODES INC AP2191DWG-7

image shown is a representation only

DIODES INC

DC-DC 5.5V 1.5A D SOT-25 SMD
Supplier: Diodes Incorporated
Matchcode: AP2191DWG-7
Rutronik No.: ICPWM8034
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2207 $
662.10 $

Prices

3,000 0.2207 $
6,000 0.213 $
12,000 0.2091 $
18,000 0.2052 $

Parameter

Type
BUCK
V(in) max
5.5 V
I(out)
1.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT25-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?