Cart

AP2141DWG-7

DIODES INC AP2141DWG-7

image shown is a representation only

DIODES INC

PwrSw 5.5V 0.5A SOT25 SMD
Supplier: Diodes Incorporated
Matchcode: AP2141DWG-7
Rutronik No.: ICPWM7240
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1962 $
588.60 $

Prices

3,000 0.1962 $
6,000 0.1892 $
12,000 0.1876 $
18,000 0.1859 $
24,000 0.1824 $

Parameter

Type
PWR Switch
V(in) max
5.5 V
I(out)
0.5 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT25-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?