Cart

AP2127N-2.5TRG1

DIODES INC AP2127N-2.5TRG1

image shown is a representation only

DIODES INC

LDO VREG 2.5V 0.3A SOT23
Supplier: Diodes Incorporated
Matchcode: AP2127N-2.5TRG1
Rutronik No.: ICSPR9820
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0632 $
189.60 $

Prices

3,000 0.0632 $
6,000 0.0589 $
12,000 0.0578 $
24,000 0.0567 $
36,000 0.0562 $

Parameter

Mode
POS
Output Voltage
2.5 V
Output current
0.3 A
Input Voltage
6 V
Package
SOT23-3
Automotive
NO
Dropout Voltage
60 mV
Op.Temp R.min
-40 °C
Tolerance
2 %
Op.Temp R.max
85 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?