Cart

AP2125N-3.0TRG1

DIODES INC AP2125N-3.0TRG1

image shown is a representation only

DIODES INC

LDO VREG 3.0V 0.3A SOT23
Supplier: Diodes Incorporated
Matchcode: AP2125N-3.0TRG1
Rutronik No.: ICSPR9643
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
On request
0.0576 $
172.80 $

Prices

3,000 0.0576 $
6,000 0.0518 $
9,000 0.0513 $
12,000 0.0509 $
18,000 0.0499 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3 V
Output current
0.3 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6.5 V
Dropout Voltage
60 mV
Quiescent curre
0.06 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?