Cart

AP1695MTR-G1

DIODES INC

LEDDr 35V 150mA PFC SOP-7
Supplier: Diodes Incorporated
Matchcode: AP1695MTR-G1
Rutronik No.: LEDDRV1369
Unit Pack: 4000
MOQ: 4000
package: SO-7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4357 $
1,742.80 $

Prices

4,000 0.4357 $
8,000 0.4062 $

Parameter

Package
SO-7
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?