Cart

AP1533SG-13

DIODES INC AP1533SG-13

image shown is a representation only

DIODES INC

DC-DC 18V 1.8A D SOP-8L SMD
Supplier: Diodes Incorporated
Matchcode: AP1533SG-13
Rutronik No.: ICPWM6389
Unit Pack: 2500
MOQ: 2500
package: SOP-8L
Packaging: REEL
On request
0.6895 $
1,723.75 $

Prices

2,500 0.6895 $
5,000 0.543 $
7,500 0.5085 $
10,000 0.4827 $

Parameter

Type
BUCK
V(in) max
23 V
V(out)
23 V
I(out)
1.8 A
f(s)
300000 Hz
T(A) min
-20 °C
T(A) max
125 °C
Automotive
NO
Package
SOP-8L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?