Cart

AP131-33WG-7

DIODES INC AP131-33WG-7

image shown is a representation only

DIODES INC

LDO VREG 3.3V 0.3A SOT25
Supplier: Diodes Incorporated
Matchcode: AP131-33WG-7
Rutronik No.: ICSPR9082
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
On request
0.167 $
501.00 $

Prices

3,000 0.167 $
6,000 0.1503 $
9,000 0.1489 $
12,000 0.1475 $
15,000 0.1447 $

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.3 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
85 °C
Input Voltage
6 V
Dropout Voltage
400 mV
Quiescent curre
0.05 mA
Overtemp.prot.
YES
Automotive
NO
Package
SOT25-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?