Cart

AP130-15RG-7

DIODES INC

LDO.VREG POS 1,5V 0,3A SC59R
Supplier: Diodes Incorporated
Matchcode: AP130-15RG-7
Rutronik No.: ICSPR9566
Unit Pack: 3000
MOQ: 3000
package: SC59R
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1279 $
383.70 $

Prices

3,000 0.1279 $
6,000 0.1191 $
12,000 0.117 $
24,000 0.1149 $

Parameter

Mode
POS
Output Voltage
1.5 V
Output current
0.3 A
Input Voltage
5.5 V
Automotive
NO
Package
SC59R
Dropout Voltage
400 mV
Op.Temp R.min
-40 °C
Quiescent curre
0.05 mA
Tolerance
2 %
Op.Temp R.max
85 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?