Cart

AP1117DG-13

DIODES INC

LDO VREG ADJ 1A TO-252-3
Supplier: Diodes Incorporated
Matchcode: LD1117DG-13
Rutronik No.: ICSPR9007
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/25/2015
0.1612 $
403.00 $

Prices

2,500 0.1612 $
5,000 0.1503 $
7,500 0.1475 $
10,000 0.1448 $
15,000 0.1434 $
Article with this quantity is not orderable.

Parameter

Mode
ADJ
Output Voltage
1,25-12 V
Output current
1 A
Input Voltage
12 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
1300 mV
Op.Temp R.min
0 °C
Quiescent curre
5.0 mA
Tolerance
2 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?