AL8860MP-13
image shown is a representation only
LEDDr 40V 1,5A BUCK MSOP-8 SMD
Supplier: DIODES INC
Matchcode: AL8860MP-13
Rutronik No.: LEDDRV1534
Unit Pack: 2500
MOQ: 2500
package: MSOP-8
Packaging: REEL
Parameter
- Type
- Buck
- V(in)max
- 40 V
- I(out)
- 1.5 A
- Package
- MSOP-8
- Automotive
- NO
- T(A)max
- 105 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 1000000 Hz
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks