Cart

AL6562S-13

DIODES INC AL6562S-13

image shown is a representation only

DIODES INC

PFC SO-8 SMD
Supplier: Diodes Incorporated
Matchcode: L6562S-13
Rutronik No.: ICPWM7948
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.216 $
540.00 $

Prices

2,500 0.216 $
5,000 0.2123 $
7,500 0.2086 $
10,000 0.2048 $
15,000 0.203 $

Parameter

Type
PFC
V(in) max
22 V
I(out)
0.8 A
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?