Cart

AL6562AS-13

DIODES INC AL6562AS-13

image shown is a representation only

DIODES INC

LEDDr PFC 30mA SO-8 SMD
Supplier: Diodes Incorporated
Matchcode: AL6562AS-13
Rutronik No.: LEDDRV1547
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
On request
0.34 $
850.00 $

Prices

2,500 0.34 $
5,000 0.267 $
7,500 0.26 $
10,000 0.25 $
12,500 0.241 $

Parameter

Type
PFC
V(in)max
30 V
V(out)
30 V
Package
SO-8
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?