Cart

AL5809-30QP1-7

DIODES INC AL5809-30QP1-7

image shown is a representation only

DIODES INC

LEDDr 30V 30mA PowerDI-123 AECQ
Supplier: Diodes Incorporated
Matchcode: AL5809-30QP1-7
Rutronik No.: LEDDRV1494
Unit Pack: 3000
MOQ: 3000
package: PowerDI123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.25 $
750.00 $

Prices

3,000 0.25 $
6,000 0.2398 $
18,000 0.2335 $

Parameter

Type
Linear
V(in)max
2.5 V
V(out)
60 V
I(out)
0.15 A
Package
PowerDI123
Automotive
AEC-Q(100)
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?