Cart

AL5809-120P1-7

DIODES INC AL5809-120P1-7

image shown is a representation only

DIODES INC

LEDDr 60V 120mA CONSTANT CURR
Supplier: Diodes Incorporated
Matchcode: AL5809-120P1-7
Rutronik No.: LEDDRV1370
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.318 $
954.00 $

Prices

3,000 0.318 $
6,000 0.2509 $
9,000 0.2429 $
12,000 0.235 $
15,000 0.227 $

Parameter

Type
Linear
Package
SOD123
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?