Cart

AL5801W6Q-7

DIODES INC AL5801W6Q-7

image shown is a representation only

DIODES INC

LEDDr Linear 100V ADJ SOT-26-6
Supplier: Diodes Incorporated
Matchcode: AL5801W6Q-7
Rutronik No.: LEDDRV1622
Unit Pack: 1
MOQ: 3000
package: SOT26-6
Packaging: REEL
On request
0.3017 $
905.10 $

Prices

3,000 0.3017 $
6,000 0.2376 $
9,000 0.23 $
12,000 0.2225 $
15,000 0.2149 $

Parameter

Type
Linear
V(out)
100 V
I(out)
0.35 A
Package
SOT26-6
Automotive
AEC-Q(101)
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?