Cart

AL1793AFE-13

DIODES INC AL1793AFE-13

image shown is a representation only

DIODES INC

LEDDr LINEAR 3-CH. PWM DFN-14
Supplier: Diodes Incorporated
Matchcode: AL1793AFE-13
Rutronik No.: LEDDRV1550
Unit Pack: 3000
MOQ: 3000
package: DFN-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.26 $
3,780.00 $

Prices

3,000 1.26 $
6,000 1.20 $

Parameter

Type
LINEAR
V(in)max
30 V
Package
DFN-14
Automotive
NO
T(A)max
105 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85423990000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?