Cart

AL1788W6-7

DIODES INC AL1788W6-7

image shown is a representation only

DIODES INC

ACDC PFC Contr Lighting SOT-26
Supplier: Diodes Incorporated
Matchcode: AL1788W6-7
Rutronik No.: LEDDRV1611
Unit Pack: 3000
MOQ: 3000
package: SOT-26
Packaging: REEL
On request
0.2679 $
803.70 $

Prices

3,000 0.2679 $
6,000 0.211 $
9,000 0.2043 $
12,000 0.1976 $
15,000 0.1909 $

Parameter

Type
PFC
V(in)max
30 V
V(out)
15 V
I(out)
0.0025 A
Package
SOT-26
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
120000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?