Cart

AL1676-40DS7-13

DIODES INC AL1676-40DS7-13

image shown is a representation only

DIODES INC

LEDDr BUCK 670V 4A SO-7
Supplier: Diodes Incorporated
Matchcode: AL1676-40DS7-13
Rutronik No.: LEDDRV1474
Unit Pack: 4000
MOQ: 4000
package: SO-7
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3294 $
1,317.60 $

Prices

4,000 0.3294 $
8,000 0.3239 $
16,000 0.3156 $

Parameter

Type
Buck
V(in)max
18 V
V(out)
670 V
I(out)
4 A
Package
SO-7
Automotive
NO
T(A)max
150 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?