Cart

AH9248NTR-G1

DIODES INC AH9248NTR-G1

image shown is a representation only

DIODES INC

HallSwitch Latch SOT23
Supplier: Diodes Incorporated
Matchcode: AH9248NTR-G1
Rutronik No.: ICIN4001
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/24/2018
0.1877 $
563.10 $

Prices

3,000 0.1877 $
6,000 0.183 $
12,000 0.1798 $
Article with this quantity is not orderable.

Parameter

Type
UNIPOLAR
Bon(min)
3 mT
Boff(min)
-5,5 mT
Vcc(min)
2.5 V
Top(max)
85 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
2 mA
Hall elements
1
Bon(max)
5.5 mT
Boff(max)
-3 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?