Cart

AH922NTR-G1

DIODES INC AH922NTR-G1

image shown is a representation only

DIODES INC

HallSwitch Unipolar GREEN SMD
Supplier: Diodes Incorporated
Matchcode: AH922NTR-G1
Rutronik No.: ICIN3447
Unit Pack: 1
MOQ: 3000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 01/24/2018
0.1556 $
466.80 $

Prices

3,000 0.1556 $
6,000 0.1515 $
9,000 0.1488 $
Article with this quantity is not orderable.

Parameter

Type
UNIPOLAR
Bon(min)
8 mT
Boff(min)
3.5 mT
Vcc(min)
3.5 V
Top(max)
125 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
3 mA
Hall elements
1
Bon(max)
14 mT
Boff(max)
9.5 mT
Top(min)
-40 °C
Vcc(max)
22 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?