Cart

AH3782-SA-7

DIODES INC AH3782-SA-7

image shown is a representation only

DIODES INC

HallSwitch Latch SOT23
Supplier: Diodes Incorporated
Matchcode: AH3782-SA-7
Rutronik No.: ICIN3901
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2926 $
877.80 $

Prices

3,000 0.2926 $
6,000 0.285 $
12,000 0.2803 $

Parameter

Type
LATCH
Bon(min)
2.0 mT
Boff(min)
-6,0 mT
Vcc(min)
3 V
Top(max)
125 °C
Package
SOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
4 mA
Hall elements
1
Bon(max)
6.0 mT
Boff(max)
-2,0 mT
Top(min)
-40 °C
Vcc(max)
28 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?