- Home
- Semiconductors
- Magnetic Sensors
- DIODES INC Magnetic Sensors
image shown is a representation only
HallSwitch Latch SIP-3
Supplier:
DIODES INC
Matchcode:
AH3772-P-B
Rutronik No.:
ICIN3960
Unit Pack: 1000
MOQ: 1000
package: SIP3
Packaging: BULK
- Type
-
LATCH
- Bon(min)
-
1 mT
- Boff(min)
-
-4 mT
- Vcc(min)
-
3 V
- Top(max)
-
125 °C
- Package
-
SIP3
- Automotive
-
NO
- Configuration
-
3-Wire
- Technology
-
Hall
- Programmable
-
No
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- Icc
-
3 mA
- Hall elements
-
1
- Bon(max)
-
4 mT
- Boff(max)
-
-1 mT
- Top(min)
-
-40 °C
- Vcc(max)
-
28 V
- Mounting
-
SIP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HallSwitch Latch SIP-3
package:
SIP3
Packaging:
BULK
HallSwitch Latch SIP-3
package:
SIP3
Packaging:
BOX
HallSwitch Latch SOT-23
package:
SOT23
Packaging:
REEL
Hall Latch Switch SIP-3...
package:
SIP-3
Packaging:
BULK
HallSwitch Latch
package:
SOT23
Packaging:
REEL
HallSwitch Latch SIP-3
package:
SIP-3
Packaging:
AMMOPACK
Hall Latch Switch SIP-3...
package:
SIP-3
Packaging:
AMMOPACK
Hall Latch Switch SIP-3...
package:
SIP-3
Packaging:
BULK
HallSwitch Latch SIP-3
package:
SOT23
Packaging:
REEL
HallSwitch Latch Speed,Direct
package:
TSOT25
Packaging:
REEL
Previous
Next