Cart

AH3762Q-SA-7

DIODES INC AH3762Q-SA-7

image shown is a representation only

DIODES INC

HallSwitch Latch SOT23
Supplier: Diodes Incorporated
Matchcode: AH3762Q-SA-7
Rutronik No.: ICIN4243
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.50 $
1,500.00 $

Prices

3,000 0.50 $
6,000 0.479 $
9,000 0.463 $
12,000 0.44 $
15,000 0.412 $

Parameter

Type
LATCH
Bon(min)
1 mT
Boff(min)
-4 mT
Vcc(min)
3 V
Top(max)
150 °C
Package
SOT23
Automotive
AEC-Q(100)
Configuration
3-Wire
Bon(min)
Hall
Hall elements
No
Packaging
REEL
Leadfree Defin.
10
Icc
3 mA
Bon(max)
4 mT
Boff(max)
-1 mT
Top(min)
-40 °C
Vcc(max)
55 V
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?