Cart

AH3761-PG-A

DIODES INC AH3761-PG-A

image shown is a representation only

DIODES INC

HallSwitch Latch SIP-3
Supplier: Diodes Incorporated
Matchcode: AH3761-PG-A
Rutronik No.: ICIN3402
Unit Pack: 4000
MOQ: 4000
package: SIP3
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.274 $
1,096.00 $

Prices

4,000 0.274 $
8,000 0.2714 $
Article with this quantity is not orderable.

Parameter

Type
LATCH
Bon(min)
0.5 mT
Boff(min)
-6 mT
Vcc(min)
3 V
Top(max)
125 °C
Package
SIP3
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
4 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
28 V
Mounting
SIP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?