Cart

AH373-WG-7

DIODES INC

HallSwitch Latch
Supplier: Diodes Incorporated
Matchcode: AH373-WG-7
Rutronik No.: ICIN1668
Unit Pack: 3000
MOQ: 3000
package: SC59
Packaging: REEL
On request
0.426 $
1,278.00 $

Prices

3,000 0.426 $
6,000 0.4061 $
9,000 0.3919 $
12,000 0.3692 $
15,000 0.3493 $

Parameter

Type
LATCH
Bon(min)
0.5 mT
Boff(min)
-6 mT
Vcc(min)
3.5 V
Top(max)
125 °C
Package
SC59
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
2 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
-0,5 mT
Top(min)
-40 °C
Vcc(max)
20 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?