Cart

AH373-PG-B

DIODES INC

HallSwitch Latch
Supplier: Diodes Incorporated
Matchcode: AH373-PG-B
Rutronik No.: ICIN3902
Unit Pack: 1000
MOQ: 1000
package: SIP-3L
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3661 $
366.10 $

Prices

1,000 0.3661 $
5,000 0.3628 $

Parameter

Type
LATCH
Package
SIP-3L
Vcc(max)
20 V
Top(max)
125 °C
Automotive
NO
Icc
2 mA
Hall elements
1
Configuration
3-Wire
Bon(min)
0.5 mT
Bon(max)
6 mT
Vcc(min)
2.2 V
Top(min)
-40 °C
Boff(min)
-6 mT
Mounting
THT
Boff(max)
-0,5 mT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?