Cart

AH337-WG-7

DIODES INC

HallSwitch Unipolar GREEN SOT23
Supplier: Diodes Incorporated
Matchcode: AH337-WG-7
Rutronik No.: ICIN2994
Unit Pack: 3000
MOQ: 3000
package: SOT23-3L
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1637 $
491.10 $

Prices

3,000 0.1637 $
6,000 0.1622 $

Parameter

Bon(min)
9 mT
Configuration
3-Wire
Boff(min)
3 mT
Boff(max)
9 mT
Hall elements
1
Bon(max)
15 mT
Type
UNIPOLAR
Package
SOT23-3L
Vcc(max)
28 V
Top(max)
125 °C
Automotive
NO
Icc
2 mA
Vcc(min)
2.4 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?