Cart

AH289-YG-13

DIODES INC

FanMotCtrl&HallSensor SMD
Supplier: Diodes Incorporated
Matchcode: AH289-YG-13
Rutronik No.: ICIN2542
Unit Pack: 2500
MOQ: 2500
package: SOT-89-5L
Packaging: REEL
In Stock
0.429 $
1,072.50 $

Prices

2,500 0.429 $
5,000 0.4091 $
7,500 0.3719 $
10,000 0.3375 $

Parameter

Vcc(min)
3.8 V
Top(max)
100 °C
Package
SOT-89-5L
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
Top(min)
-40 °C
Vcc(max)
28 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?