Cart

AH287-PG-B

DIODES INC

FanMotCtrl&HallSensor SIP-4L
Supplier: Diodes Incorporated
Matchcode: AH287-PG-B
Rutronik No.: ICIN3475
Unit Pack: 1000
MOQ: 1000
package: SIP-4L
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4299 $
429.90 $

Prices

1,000 0.4299 $
5,000 0.4259 $

Parameter

Package
SIP-4L
Vcc(max)
28 V
Top(max)
100 °C
Automotive
NO
Vcc(min)
3.8 V
Top(min)
-40 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?