Cart

AH1895-Z-7

DIODES INC

Hallswitch Omnipolar SOT553
Supplier: Diodes Incorporated
Matchcode: AH1895-Z-7
Rutronik No.: ICIN2967
Unit Pack: 1
MOQ: 3000
package: SOT553
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.1386 $
415.80 $

Prices

3,000 0.1386 $
6,000 0.1351 $
12,000 0.1328 $

Parameter

Type
OMNIPOLAR
Bon(min)
4 mT
Boff(min)
3.5 mT
Vcc(min)
1.6 V
Top(max)
85 °C
Package
SOT553
Automotive
NO
Configuration
3-Wire
Packaging
BOX
Leadfree Defin.
RoHS-conform
Icc
2.1 mA
Hall elements
2
Bon(max)
8 mT
Boff(max)
6.5 mT
Top(min)
-20 °C
Vcc(max)
3.6 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?