- Home
- Semiconductors
- Magnetic Sensors
- Diodes Incorporated Magnetic Sensors

HallSwitch Dual OMIPOLAR
Supplier:
Diodes Incorporated
Matchcode:
AH1888-FJG-7
Rutronik No.:
ICIN3976
Unit Pack: 3000
MOQ: 3000
package: U-DFN2020
Packaging: AMMOPACK
- Type
-
Omnipolar
- Bon(min)
-
6.1 mT
- Boff(min)
-
3.5 mT
- Vcc(min)
-
1.65 V
- Top(max)
-
85 °C
- Package
-
U-DFN2020
- Automotive
-
NO
- Configuration
-
3-Wire
- Packaging
-
AMMOPACK
- Leadfree Defin.
-
10
- Icc
-
0.007 mA
- Hall elements
-
2
- Bon(max)
-
7.9 mT
- Boff(max)
-
5.3 mT
- Top(min)
-
-40 °C
- Vcc(max)
-
3.3 V
- Mounting
-
SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Hallswitch Omnipolar SOT553
package:
SOT553
Packaging:
REEL
Hallswitch Omnipolar SOT553
package:
SOT553
Packaging:
REEL
Hallswitch Omnipolar PROGRAM
package:
SOT553
Packaging:
AMMOPACK
HallSwitch Omnipolar SC59
package:
SC59
Packaging:
AMMOPACK
Hall Omnipolar Switch...
package:
SOT553
Packaging:
AMMOPACK
HS Omnipolar SSON004X1216 SMD
package:
SSON004X12
Packaging:
REEL
HallSwitch Omnipolar
package:
SC59-3
Packaging:
BULK
Hallswitch Omnipolar
package:
SC59-3
Packaging:
REEL
Topseller
Hallswitch Omnipolar
package:
SIP-3L
Packaging:
AMMOPACK
Topseller
Hallswitch Omnipolar
package:
SC59-3
Packaging:
REEL
Previous
Next