Cart

AH1884-ZG-7

DIODES INC

Hallswitch Omnipolar SOT553
Supplier: Diodes Incorporated
Matchcode: AH1884-ZG-7
Rutronik No.: ICIN3790
Unit Pack: 1
MOQ: 3000
package: SOT553
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.2587 $
776.10 $

Prices

3,000 0.2587 $
6,000 0.2522 $
12,000 0.2479 $

Parameter

Type
OMNIPOLAR
Boff(min)
1.5 mT
Vcc(min)
1.65 V
Top(max)
85 °C
Package
SOT553
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
0.007 mA
Hall elements
2
Bon(max)
5.5 mT
Top(min)
-40 °C
Vcc(max)
3.3 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?