Cart

AH182-PG-A

DIODES INC

HallSwitch Bipolar
Supplier: Diodes Incorporated
Matchcode: AH182-PG-A
Rutronik No.: ICIN3182
Unit Pack: 4000
MOQ: 4000
package: SIP-3L
Packaging: AMMOPACK
On request
0.4676 $
1,870.40 $

Prices

4,000 0.4676 $
8,000 0.3835 $

Parameter

Type
Bipolar
Bon(min)
4 mT
Boff(min)
1 mT
Top(max)
85 °C
Package
SIP-3L
Automotive
NO
Configuration
3-Wire
Packaging
AMMOPACK
Leadfree Defin.
10
Icc
2 mA
Hall elements
1
Bon(max)
6 mT
Boff(max)
4 mT
Mounting
THT
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?