- Home
- Semiconductors
- Magnetic Sensors
- DIODES INC Magnetic Sensors
HallSwitch Omnipolar SC59
Supplier:
DIODES INC
Matchcode:
AH1815-W-7
Rutronik No.:
ICIN4561
Unit Pack: 3000
MOQ: 3000
package: SC59
Packaging: REEL
- Type
-
Omnipolar
- Bon(min)
-
-16,5 mT
- Boff(min)
-
-15 mT
- Vcc(min)
-
2.5 V
- Top(max)
-
125 °C
- Package
-
SC59
- Automotive
-
NO
- Configuration
-
3-Wire
- Technology
-
Hall
- Programmable
-
No
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Icc
-
0.04 mA
- Hall elements
-
2
- Bon(max)
-
-10 mT
- Boff(max)
-
-9 mT
- Top(min)
-
-40 °C
- Vcc(max)
-
5.5 V
- Mounting
-
SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Hallswitch Omnipolar SMD
package:
SOT553
Packaging:
REEL
HallSwitch Omnipolar SIP3
package:
SIP3
Packaging:
BULK
Hall Omnipolar Switch SC59
package:
SC59
Packaging:
REEL
Hall Omnipolar Switch SC59
package:
SC59
Packaging:
REEL
Hall Omnipolar Switch DFN
package:
DFN1216
Packaging:
REEL
Hall Omnipolar Switch TO92
package:
TO92
Packaging:
BULK
HallSwitch Omnipolar SC59
package:
SC59
Packaging:
AMMOPACK
HallSwitch Omnipolar SC59
package:
SOT59
Packaging:
REEL
Hallswitch Omnipolar
package:
SC59
Packaging:
REEL
Hallswitch Omnipolar
package:
SC59
Packaging:
REEL
Previous
Next