Cart

AH180N-WSG-7

DIODES INC

Hallswitch Omnipolar
Supplier: Diodes Incorporated
Matchcode: AH180N-WSG-7
Rutronik No.: ICIN3782
Unit Pack: 1
MOQ: 1
package: TSOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.1754 $
0.18 $

Prices

1 0.1754 $
3,000 0.1755 $
6,000 0.171 $
12,000 0.1681 $

Parameter

Type
OMNIPOLAR
Bon(min)
4 mT
Vcc(min)
2.5 V
Top(max)
85 °C
Package
TSOT23
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
RoHS-conform
Icc
0.008 mA
Hall elements
2
Boff(max)
3 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?