Cart

AH1804-FA-7

DIODES INC

HallSwitch Omnipolar
Supplier: Diodes Incorporated
Matchcode: AH1804-FA-7
Rutronik No.: ICIN2833
Unit Pack: 1
MOQ: 3000
package: DFN1216-4
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1499 $
449.70 $

Prices

3,000 0.1499 $
6,000 0.146 $
12,000 0.1436 $

Parameter

Bon(min)
2 mT
Configuration
3-Wire
Boff(min)
-6 mT
Boff(max)
-2 mT
Hall elements
2
Bon(max)
6 mT
Type
OMNIPOLAR
Package
DFN1216-4
Vcc(max)
3.6 V
Top(max)
85 °C
Automotive
NO
Icc
4 mA
Vcc(min)
2.5 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?