- Home
- Semiconductors
- Magnetic Sensors
- DIODES INC Magnetic Sensors
HallSwitch Omnipolar
Supplier:
DIODES INC
Matchcode:
AH1803-WG-7
Rutronik No.:
ICIN1932
Unit Pack: 1
MOQ: 3000
package: SC59-3
Packaging: BULK
- Type
-
OMNIPOLAR
- Bon(min)
-
2 mT
- Boff(min)
-
1 mT
- Vcc(min)
-
2.5 V
- Top(max)
-
85 °C
- Package
-
SC59-3
- Automotive
-
NO
- Configuration
-
3-Wire
- Packaging
-
BULK
- RoHS Status
-
RoHS-conform
- Icc
-
3 mA
- Hall elements
-
2
- Bon(max)
-
4 mT
- Boff(max)
-
2 mT
- Top(min)
-
-40 °C
- Vcc(max)
-
5.5 V
- Mounting
-
SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
HallSwitch Omnipolar SOT59
package:
SOT23
Packaging:
REEL
Hallswitch Omnipolar
package:
SC59-3
Packaging:
REEL
Hall Omnipolar Switch SIP-3...
package:
SIP-3
Packaging:
BULK
Hallswitch Omnipolar
package:
SC59
Packaging:
REEL
Hallswitch Omnipolar
package:
SC59
Packaging:
REEL
Hallswitch Omnipolar
package:
SIP-3L
Packaging:
BULK
Topseller
HallSwitch Omnipolar SOT59
package:
SOT59
Packaging:
REEL
HallSwitch Omnipolar SOT553
package:
SOT553
Packaging:
REEL
Hallswitch Omnipolar
package:
SC59-3
Packaging:
REEL
HallSwitch Omnipolar SIP-3
package:
SIP-3
Packaging:
AMMOPACK
Previous
Next