Cart

AH1801-WG-7

DIODES INC

Hallswitch Omnipolar
Supplier: Diodes Incorporated
Matchcode: AH1801-WG-7
Rutronik No.: ICIN3606
Unit Pack: 1
MOQ: 1
package: SC59-3
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 07/24/2018
On request
On request

Parameter

Type
OMNIPOLAR
Bon(min)
4 mT
Boff(min)
-3 mT
Vcc(min)
2.5 V
Top(max)
85 °C
Package
SC59-3
Automotive
NO
Configuration
3-Wire
Packaging
REEL
Leadfree Defin.
10
Icc
0.016 mA
Hall elements
2
Bon(max)
6 mT
Boff(max)
-1 mT
Top(min)
-40 °C
Vcc(max)
5.5 V
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?