Cart

AH180-PL-A

DIODES INC

Hallswitch Omnipolar
Supplier: Diodes Incorporated
Matchcode: AH180-PL-A
Rutronik No.: ICIN2741
Unit Pack: 1
MOQ: 4000
package: SIP-3L
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/07/2014
0.2369 $
947.60 $

Prices

4,000 0.2369 $
8,000 0.2348 $
Obsolete article with this quantity is not orderable.

Parameter

Bon(min)
4 mT
Configuration
3-Wire
Boff(max)
3 mT
Hall elements
1
Type
OMNIPOLAR
Package
SIP-3L
Vcc(max)
5.5 V
Top(max)
85 °C
Automotive
NO
Icc
0.008 mA
Vcc(min)
2.5 V
Top(min)
-20 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?